
TPS650250RHBT | |
|---|---|
DigiKey Part Number | 296-24038-2-ND - Tape & Reel (TR) 296-24038-1-ND - Cut Tape (CT) 296-24038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650250RHBT |
Description | IC BAT PWR MGMT LI-ION 1C 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650250RHBT Models |
Category | Fault Protection Over Temperature |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Function Power Management | Supplier Device Package 32-VQFN (5x5) |
Battery Chemistry Lithium Ion/Polymer | Base Product Number |
Number of Cells 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 10 | 103,26800 Kč | 1 032,68 Kč |
| 25 | 95,46520 Kč | 2 386,63 Kč |
| 100 | 86,87290 Kč | 8 687,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 82,77916 Kč | 20 694,79 Kč |
| 500 | 80,31148 Kč | 40 155,74 Kč |
| 750 | 79,07539 Kč | 59 306,54 Kč |
| 1 250 | 77,70587 Kč | 97 132,34 Kč |
| 1 750 | 76,90547 Kč | 134 584,57 Kč |
| 2 500 | 76,13572 Kč | 190 339,30 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |



