Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS650250RHBR

DigiKey Part Number
296-39462-2-ND - Tape & Reel (TR)
296-39462-1-ND - Cut Tape (CT)
296-39462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS650250RHBR
Description
IC BAT PWR MGMT LI-ION 1C 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS650250RHBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fault Protection
Over Temperature
Mfr
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
32-VFQFN Exposed Pad
Function
Power Management
Supplier Device Package
32-VQFN (5x5)
Battery Chemistry
Lithium Ion/Polymer
Base Product Number
Number of Cells
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1114,23000 Kč114,23 Kč
1087,12100 Kč871,21 Kč
2580,38040 Kč2 009,51 Kč
10072,95340 Kč7 295,34 Kč
25069,84440 Kč17 461,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00063,35440 Kč190 063,20 Kč
Manufacturers Standard Package
Unit Price without VAT:114,23000 Kč
Unit Price with VAT:138,21830 Kč