TPS63805YFFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63811YFFR

DigiKey Part Number
296-TPS63811YFFRTR-ND - Tape & Reel (TR)
296-TPS63811YFFRCT-ND - Cut Tape (CT)
296-TPS63811YFFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63811YFFR
Description
IC REG BUCK BST ADJ 2.5A 15DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2.5A 15-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS63811YFFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up, Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.2V
Current - Output
Frequency - Switching
1.6MHz, 2MHz, 2.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
15-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 328
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
157,05000 Kč57,05 Kč
1042,60500 Kč426,05 Kč
2538,96760 Kč974,19 Kč
10034,97040 Kč3 497,04 Kč
25033,06536 Kč8 266,34 Kč
50031,91728 Kč15 958,64 Kč
1 00030,97213 Kč30 972,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00029,80470 Kč89 414,10 Kč
6 00029,23347 Kč175 400,82 Kč
Manufacturers Standard Package
Unit Price without VAT:57,05000 Kč
Unit Price with VAT:69,03050 Kč