
TPS631013YBGR | |
|---|---|
DigiKey Part Number | 296-TPS631013YBGRTR-ND - Tape & Reel (TR) 296-TPS631013YBGRCT-ND - Cut Tape (CT) 296-TPS631013YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS631013YBGR |
Description | IC REG BUCK BST ADJ 1.5A 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS631013YBGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DSBGA (1.6x1.1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,14000 Kč | 231,40 Kč |
| 25 | 20,98960 Kč | 524,74 Kč |
| 100 | 18,62940 Kč | 1 862,94 Kč |
| 250 | 17,50308 Kč | 4 375,77 Kč |
| 500 | 16,82402 Kč | 8 412,01 Kč |
| 1 000 | 16,64175 Kč | 16 641,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,57506 Kč | 46 725,18 Kč |
| 6 000 | 15,23734 Kč | 91 424,04 Kč |
| 9 000 | 15,06819 Kč | 135 613,71 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |




