
TPS63061DSCR | |
|---|---|
DigiKey Part Number | 296-30205-2-ND - Tape & Reel (TR) 296-30205-1-ND - Cut Tape (CT) 296-30205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63061DSCR |
Description | IC REG BUCK BOOST 5V 2A 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 5V 1 Output 2A (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63061DSCR Models |
Category | Voltage - Input (Max) 12V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 50,64700 Kč | 506,47 Kč |
| 25 | 46,41400 Kč | 1 160,35 Kč |
| 100 | 41,75870 Kč | 4 175,87 Kč |
| 250 | 39,53840 Kč | 9 884,60 Kč |
| 500 | 38,93786 Kč | 19 468,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 35,73832 Kč | 107 214,96 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |










