


LTC2950CTS8-2#TRMPBF | |
|---|---|
DigiKey Part Number | LTC2950CTS8-2#TRMPBFTR-ND - Tape & Reel (TR) LTC2950CTS8-2#TRMPBFCT-ND - Cut Tape (CT) LTC2950CTS8-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2950CTS8-2#TRMPBF |
Description | IC PB ON/OFF CONTROLLER TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Push Button, On/Off Controller TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2950CTS8-2#TRMPBF Models |
Category | Current - Supply 6 µA |
Manufacturer Analog Devices Inc. | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-8 Thin, TSOT-23-8 |
DigiKey Programmable Not Verified | Supplier Device Package TSOT-23-8 |
Applications Push Button, On/Off Controller | Base Product Number |
Voltage - Supply 2.7V ~ 26.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,51000 Kč | 129,51 Kč |
| 10 | 99,31400 Kč | 993,14 Kč |
| 25 | 91,75600 Kč | 2 293,90 Kč |
| 100 | 83,46160 Kč | 8 346,16 Kč |
| 250 | 80,41048 Kč | 20 102,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 77,12238 Kč | 38 561,19 Kč |
| 1 000 | 75,16009 Kč | 75 160,09 Kč |
| 1 500 | 74,17731 Kč | 111 265,97 Kč |
| 2 500 | 73,08893 Kč | 182 722,33 Kč |
| Unit Price without VAT: | 129,51000 Kč |
|---|---|
| Unit Price with VAT: | 156,70710 Kč |





