
TPS63060MDSCTEP | |
|---|---|
DigiKey Part Number | 296-40861-2-ND - Tape & Reel (TR) 296-40861-1-ND - Cut Tape (CT) 296-40861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63060MDSCTEP |
Description | IC REG BUCK BOOST ADJ 2A 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63060MDSCTEP Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,39000 Kč | 357,39 Kč |
| 10 | 283,45200 Kč | 2 834,52 Kč |
| 25 | 264,97800 Kč | 6 624,45 Kč |
| 100 | 246,06090 Kč | 24 606,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 235,01128 Kč | 58 752,82 Kč |
| 500 | 229,18184 Kč | 114 590,92 Kč |
| 750 | 226,26297 Kč | 169 697,23 Kč |
| Unit Price without VAT: | 357,39000 Kč |
|---|---|
| Unit Price with VAT: | 432,44190 Kč |




