
TPS63050YFFT | |
|---|---|
DigiKey Part Number | 296-37935-2-ND - Tape & Reel (TR) 296-37935-1-ND - Cut Tape (CT) 296-37935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63050YFFT |
Description | IC REG BCK BST ADJ 500MA 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 12-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63050YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 39,87500 Kč | 398,75 Kč |
| 25 | 36,44400 Kč | 911,10 Kč |
| 100 | 32,65400 Kč | 3 265,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,84692 Kč | 7 711,73 Kč |
| 500 | 29,75836 Kč | 14 879,18 Kč |
| 750 | 29,21297 Kč | 21 909,73 Kč |
| 1 250 | 28,60902 Kč | 35 761,28 Kč |
| 1 750 | 28,25575 Kč | 49 447,56 Kč |
| 2 500 | 27,91617 Kč | 69 790,43 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |



