
TPS63050YFFR | |
|---|---|
DigiKey Part Number | 296-40859-2-ND - Tape & Reel (TR) 296-40859-1-ND - Cut Tape (CT) 296-40859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63050YFFR |
Description | IC REG BCK BST ADJ 500MA 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 12-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63050YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,70200 Kč | 337,02 Kč |
| 25 | 30,73280 Kč | 768,32 Kč |
| 100 | 27,45910 Kč | 2 745,91 Kč |
| 250 | 25,89808 Kč | 6 474,52 Kč |
| 500 | 25,05902 Kč | 12 529,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,22498 Kč | 69 674,94 Kč |
| 6 000 | 22,75669 Kč | 136 540,14 Kč |
| 9 000 | 22,52231 Kč | 202 700,79 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |



