
TPS63031DSKT | |
|---|---|
DigiKey Part Number | 296-23904-2-ND - Tape & Reel (TR) 296-23904-1-ND - Cut Tape (CT) 296-23904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63031DSKT |
Description | IC REG BUCK BST 3.3V 900MA 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 900mA (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63031DSKT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-SON (2.5x2.5) |
Voltage - Input (Min) 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 Kč | 80,29 Kč |
| 10 | 60,56400 Kč | 605,64 Kč |
| 25 | 55,63400 Kč | 1 390,85 Kč |
| 100 | 50,20960 Kč | 5 020,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,62228 Kč | 11 905,57 Kč |
| 500 | 46,06230 Kč | 23 031,15 Kč |
| 750 | 45,28119 Kč | 33 960,89 Kč |
| 1 250 | 44,41587 Kč | 55 519,84 Kč |
| 1 750 | 43,90989 Kč | 76 842,31 Kč |
| 2 500 | 43,42340 Kč | 108 558,50 Kč |
| Unit Price without VAT: | 80,29000 Kč |
|---|---|
| Unit Price with VAT: | 97,15090 Kč |




