Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 3.5A (Switch) 20-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS630252YFFT

DigiKey Part Number
296-37882-2-ND - Tape & Reel (TR)
296-37882-1-ND - Cut Tape (CT)
296-37882-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS630252YFFT
Description
IC REG BCK BST 3.3V 3.5A 20DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 3.5A (Switch) 20-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS630252YFFT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.5MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-DSBGA
Voltage - Input (Min)
2.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 356
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
189,47000 Kč89,47 Kč
1067,80100 Kč678,01 Kč
2562,34960 Kč1 558,74 Kč
10056,37450 Kč5 637,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
25051,96440 Kč12 991,10 Kč
50050,29596 Kč25 147,98 Kč
75049,46063 Kč37 095,47 Kč
1 25048,53475 Kč60 668,44 Kč
1 75047,99387 Kč83 989,27 Kč
2 50047,47362 Kč118 684,05 Kč
Manufacturers Standard Package
Unit Price without VAT:89,47000 Kč
Unit Price with VAT:108,25870 Kč