Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 3.5A (Switch) 20-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS630252YFFR

DigiKey Part Number
296-40858-2-ND - Tape & Reel (TR)
296-40858-1-ND - Cut Tape (CT)
296-40858-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS630252YFFR
Description
IC REG BCK BST 3.3V 3.5A 20DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 3.5A (Switch) 20-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS630252YFFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 578
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,20000 Kč56,20 Kč
1041,86800 Kč418,68 Kč
2538,29400 Kč957,35 Kč
10034,35990 Kč3 435,99 Kč
25032,48268 Kč8 120,67 Kč
50031,35102 Kč15 675,51 Kč
1 00030,41978 Kč30 419,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,73350 Kč80 200,50 Kč
Manufacturers Standard Package
Unit Price without VAT:56,20000 Kč
Unit Price with VAT:68,00200 Kč