
TPS630252YFFT | |
|---|---|
DigiKey Part Number | 296-37882-2-ND - Tape & Reel (TR) 296-37882-1-ND - Cut Tape (CT) 296-37882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS630252YFFT |
Description | IC REG BCK BST 3.3V 3.5A 20DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 3.5A (Switch) 20-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS630252YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,42000 Kč | 80,42 Kč |
| 10 | 60,66300 Kč | 606,63 Kč |
| 25 | 55,72880 Kč | 1 393,22 Kč |
| 100 | 50,31330 Kč | 5 031,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 47,73096 Kč | 11 932,74 Kč |
| 500 | 46,17376 Kč | 23 086,88 Kč |
| 750 | 45,39460 Kč | 34 045,95 Kč |
| 1 250 | 44,53054 Kč | 55 663,18 Kč |
| 1 750 | 44,02597 Kč | 77 045,45 Kč |
| 2 500 | 43,54019 Kč | 108 850,48 Kč |
| Unit Price without VAT: | 80,42000 Kč |
|---|---|
| Unit Price with VAT: | 97,30820 Kč |




