
TPS63024YFFT | |
|---|---|
DigiKey Part Number | 296-40855-2-ND - Tape & Reel (TR) 296-40855-1-ND - Cut Tape (CT) 296-40855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63024YFFT |
Description | IC REG BCK BST ADJ 2.12A 20DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.12A (Switch) 20-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63024YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 48,75700 Kč | 487,57 Kč |
| 25 | 44,65000 Kč | 1 116,25 Kč |
| 100 | 40,14820 Kč | 4 014,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 38,00052 Kč | 9 500,13 Kč |
| 500 | 36,70576 Kč | 18 352,88 Kč |
| 750 | 36,05748 Kč | 27 043,11 Kč |
| 1 250 | 35,33862 Kč | 44 173,28 Kč |
| 1 750 | 34,91883 Kč | 61 107,95 Kč |
| 2 500 | 34,51500 Kč | 86 287,50 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |


