
TPS62A02NADRLR | |
---|---|
DigiKey Part Number | 296-TPS62A02NADRLRTR-ND - Tape & Reel (TR) 296-TPS62A02NADRLRCT-ND - Cut Tape (CT) 296-TPS62A02NADRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A02NADRLR |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62A02NADRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,58000 Kč | 4,58 Kč |
10 | 3,06200 Kč | 30,62 Kč |
25 | 2,69960 Kč | 67,49 Kč |
100 | 2,30590 Kč | 230,59 Kč |
250 | 2,11716 Kč | 529,29 Kč |
500 | 2,00342 Kč | 1 001,71 Kč |
1 000 | 1,90969 Kč | 1 909,69 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 1,76904 Kč | 7 076,16 Kč |
8 000 | 1,71678 Kč | 13 734,24 Kč |
12 000 | 1,69062 Kč | 20 287,44 Kč |
20 000 | 1,66163 Kč | 33 232,60 Kč |
28 000 | 1,64468 Kč | 46 051,04 Kč |
40 000 | 1,62838 Kč | 65 135,20 Kč |
100 000 | 1,59330 Kč | 159 330,00 Kč |
Unit Price without VAT: | 4,58000 Kč |
---|---|
Unit Price with VAT: | 5,54180 Kč |