
TPS62A02AQDRLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62A02AQDRLRQ1TR-ND - Tape & Reel (TR) 296-TPS62A02AQDRLRQ1CT-ND - Cut Tape (CT) 296-TPS62A02AQDRLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A02AQDRLRQ1 |
Description | AUTOMOTIVE 2.5V TO 5.5V, 2A STEP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62A02AQDRLRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,42000 Kč | 16,42 Kč |
| 10 | 11,70400 Kč | 117,04 Kč |
| 25 | 10,51640 Kč | 262,91 Kč |
| 100 | 9,22200 Kč | 922,20 Kč |
| 250 | 8,60356 Kč | 2 150,89 Kč |
| 500 | 8,23098 Kč | 4 115,49 Kč |
| 1 000 | 7,92406 Kč | 7 924,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,46359 Kč | 29 854,36 Kč |
| 8 000 | 7,29246 Kč | 58 339,68 Kč |
| 12 000 | 7,20673 Kč | 86 480,76 Kč |
| 20 000 | 7,11182 Kč | 142 236,40 Kč |
| 28 000 | 7,05633 Kč | 197 577,24 Kč |
| Unit Price without VAT: | 16,42000 Kč |
|---|---|
| Unit Price with VAT: | 19,86820 Kč |




