Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 600mA SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS629206DRLR

DigiKey Part Number
296-TPS629206DRLRTR-ND - Tape & Reel (TR)
296-TPS629206DRLRCT-ND - Cut Tape (CT)
296-TPS629206DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS629206DRLR
Description
IC REG BUCK ADJ 600MA SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 600mA SOT-583
Datasheet
 Datasheet
EDA/CAD Models
TPS629206DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz, 2.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-583
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,44000 Kč25,44 Kč
1018,33200 Kč183,32 Kč
2516,59280 Kč414,82 Kč
10014,66350 Kč1 466,35 Kč
25013,74376 Kč3 435,94 Kč
50013,18944 Kč6 594,72 Kč
1 00012,92311 Kč12 923,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00012,04932 Kč48 197,28 Kč
8 00011,79509 Kč94 360,72 Kč
12 00011,66771 Kč140 012,52 Kč
Manufacturers Standard Package
Unit Price without VAT:25,44000 Kč
Unit Price with VAT:30,78240 Kč