14-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62918RPYR

DigiKey Part Number
296-TPS62918RPYRTR-ND - Tape & Reel (TR)
296-TPS62918RPYRCT-ND - Cut Tape (CT)
296-TPS62918RPYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62918RPYR
Description
IC REG BUCK ADJ 8A 14VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A 14-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz, 1.4MHz, 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-VQFN-HR (2.5x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 321
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,15000 Kč103,15 Kč
1078,47400 Kč784,74 Kč
2572,31920 Kč1 807,98 Kč
10065,55810 Kč6 555,81 Kč
25062,33412 Kč15 583,53 Kč
50060,39160 Kč30 195,80 Kč
1 00058,79223 Kč58 792,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00056,81732 Kč170 451,96 Kč
Manufacturers Standard Package
Unit Price without VAT:103,15000 Kč
Unit Price with VAT:124,81150 Kč