
TPS62876B1QWRZVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62876B1QWRZVRQ1TR-ND - Tape & Reel (TR) 296-TPS62876B1QWRZVRQ1CT-ND - Cut Tape (CT) 296-TPS62876B1QWRZVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62876B1QWRZVRQ1 |
Description | IC REG BUCK ADJ 25A 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 25A 24-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 1.675V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.5MHz, 2.25MHz, 2.5MHz, 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package 24-WQFN-FCRLF (4.05x3.05) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62876QWRZVRQ1 | Texas Instruments | 2 956 | 296-TPS62876QWRZVRQ1CT-ND | 160,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 10 | 123,65700 Kč | 1 236,57 Kč |
| 25 | 114,54000 Kč | 2 863,50 Kč |
| 100 | 104,51960 Kč | 10 451,96 Kč |
| 250 | 101,64964 Kč | 25 412,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 91,56836 Kč | 274 705,08 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |

