
TPS62875QWRZVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62875QWRZVRQ1TR-ND - Tape & Reel (TR) 296-TPS62875QWRZVRQ1CT-ND - Cut Tape (CT) 296-TPS62875QWRZVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62875QWRZVRQ1 |
Description | IC REG BUCK ADJ 20A 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 20A 24-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62875QWRZVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.675V | |
Current - Output | ||
Frequency - Switching | 1.5MHz, 2.25MHz, 2.5MHz, 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 24-WQFN-FCRLF (4.05x3.05) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,23000 Kč | 136,23 Kč |
| 10 | 104,71200 Kč | 1 047,12 Kč |
| 25 | 96,85960 Kč | 2 421,49 Kč |
| 100 | 88,21090 Kč | 8 821,09 Kč |
| 250 | 84,09072 Kč | 21 022,68 Kč |
| 500 | 81,60694 Kč | 40 803,47 Kč |
| 1 000 | 79,56227 Kč | 79 562,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 71,78539 Kč | 215 356,17 Kč |
| Unit Price without VAT: | 136,23000 Kč |
|---|---|
| Unit Price with VAT: | 164,83830 Kč |

