TPS62872N0QWRXSRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 102,99000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 399
Unit Price: 102,99000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 990
Unit Price: 102,99000 Kč
Datasheet
16-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62872N0QWRXSRQ1

DigiKey Part Number
296-TPS62872N0QWRXSRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62872N0QWRXSRQ1
Description
IC REG BUCK ADJ 12A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 12A 16-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62872N0QWRXSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.35V
Current - Output
Frequency - Switching
1.5MHz, 2.25MHz, 2.5MHz, 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
16-VQFN (2.55x3.55)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00054,91959 Kč164 758,77 Kč
Manufacturers Standard Package
Unit Price without VAT:54,91959 Kč
Unit Price with VAT:66,45270 Kč