
TPS62870Y3QWRXSRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62870Y3QWRXSRQ1TR-ND - Tape & Reel (TR) 296-TPS62870Y3QWRXSRQ1CT-ND - Cut Tape (CT) 296-TPS62870Y3QWRXSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62870Y3QWRXSRQ1 |
Description | IC REG BUCK ADJ 6A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 6A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62870Y3QWRXSRQ1 Models |
Category | Voltage - Output (Max) 3.35V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.5MHz, 2.25MHz, 2.5MHz, 3MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package 16-VQFN (2.55x3.55) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62870N0QWRXSRQ1 | Texas Instruments | 1 314 | 296-TPS62870N0QWRXSRQ1CT-ND | 93,44000 Kč | Parametric Equivalent |
| TPS62870QWRXSRQ1 | Texas Instruments | 13 195 | 296-TPS62870QWRXSRQ1CT-ND | 96,80000 Kč | Parametric Equivalent |
| TPS62870Y0QWRXSRQ1 | Texas Instruments | 2 795 | 296-TPS62870Y0QWRXSRQ1CT-ND | 105,62000 Kč | Parametric Equivalent |
| TPS62870Y1QWRXSRQ1 | Texas Instruments | 2 747 | 296-TPS62870Y1QWRXSRQ1CT-ND | 105,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 78,32300 Kč | 783,23 Kč |
| 25 | 72,16600 Kč | 1 804,15 Kč |
| 100 | 65,39200 Kč | 6 539,20 Kč |
| 250 | 62,16080 Kč | 15 540,20 Kč |
| 500 | 60,21344 Kč | 30 106,72 Kč |
| 1 000 | 58,61067 Kč | 58 610,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 54,98172 Kč | 164 945,16 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |

