
TPS6286B081VBMR | |
|---|---|
DigiKey Part Number | 296-TPS6286B081VBMRTR-ND - Tape & Reel (TR) 296-TPS6286B081VBMRCT-ND - Cut Tape (CT) 296-TPS6286B081VBMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6286B081VBMR |
Description | 2.4V-TO-5.5V INPUT, 8A HIGH-EFFI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 8A 13-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.675V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-VQFN-HR (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,66000 Kč | 68,66 Kč |
| 10 | 51,53600 Kč | 515,36 Kč |
| 25 | 47,27120 Kč | 1 181,78 Kč |
| 100 | 42,56910 Kč | 4 256,91 Kč |
| 250 | 40,32704 Kč | 10 081,76 Kč |
| 500 | 38,97504 Kč | 19 487,52 Kč |
| 1 000 | 37,86276 Kč | 37 862,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,48915 Kč | 109 467,45 Kč |
| Unit Price without VAT: | 68,66000 Kč |
|---|---|
| Unit Price with VAT: | 83,07860 Kč |


