
TPS6286820CRQYR | |
|---|---|
DigiKey Part Number | 296-TPS6286820CRQYRTR-ND - Tape & Reel (TR) 296-TPS6286820CRQYRCT-ND - Cut Tape (CT) 296-TPS6286820CRQYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6286820CRQYR |
Description | IC REG BUCK ADJ 4A 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 9-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.35V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (1.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,20000 Kč | 48,20 Kč |
| 10 | 35,70100 Kč | 357,01 Kč |
| 25 | 32,59400 Kč | 814,85 Kč |
| 100 | 29,16060 Kč | 2 916,06 Kč |
| 250 | 27,52584 Kč | 6 881,46 Kč |
| 500 | 26,53984 Kč | 13 269,92 Kč |
| 1 000 | 25,72836 Kč | 25 728,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,49719 Kč | 67 491,57 Kč |
| Unit Price without VAT: | 48,20000 Kč |
|---|---|
| Unit Price with VAT: | 58,32200 Kč |

