
TPS628610YCHR | |
|---|---|
DigiKey Part Number | 296-TPS628610YCHRTR-ND - Tape & Reel (TR) 296-TPS628610YCHRCT-ND - Cut Tape (CT) 296-TPS628610YCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628610YCHR |
Description | IC REG BUCK ADJ 1A 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 1A 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS628610YCHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.9875V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DSBGA (0.66x1.36) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 22,90900 Kč | 229,09 Kč |
| 25 | 20,77960 Kč | 519,49 Kč |
| 100 | 18,44880 Kč | 1 844,88 Kč |
| 250 | 17,33764 Kč | 4 334,41 Kč |
| 500 | 16,66780 Kč | 8 333,90 Kč |
| 1 000 | 16,11597 Kč | 16 115,97 Kč |
| 2 500 | 15,53356 Kč | 38 833,90 Kč |
| 5 000 | 15,18256 Kč | 75 912,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 14,82665 Kč | 177 919,80 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |


