Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6285020MDRLR

DigiKey Part Number
296-TPS6285020MDRLRTR-ND - Tape & Reel (TR)
296-TPS6285020MDRLRCT-ND - Cut Tape (CT)
296-TPS6285020MDRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6285020MDRLR
Description
IC REG BUCK ADJ 2A SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-583
Datasheet
 Datasheet
EDA/CAD Models
TPS6285020MDRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.8MHz ~ 4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-583
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS628502DRLRTexas Instruments10 940296-TPS628502DRLRCT-ND32,76000 KčParametric Equivalent
In-Stock: 2 368
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,76000 Kč32,76 Kč
1024,00100 Kč240,01 Kč
2521,77920 Kč544,48 Kč
10019,34340 Kč1 934,34 Kč
25018,18092 Kč4 545,23 Kč
50017,48000 Kč8 740,00 Kč
1 00017,31642 Kč17 316,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00016,03759 Kč64 150,36 Kč
8 00015,71606 Kč125 728,48 Kč
12 00015,55502 Kč186 660,24 Kč
Manufacturers Standard Package
Unit Price without VAT:32,76000 Kč
Unit Price with VAT:39,63960 Kč