
TPS62821DLCT | |
|---|---|
DigiKey Part Number | 296-48383-2-ND - Tape & Reel (TR) 296-48383-1-ND - Cut Tape (CT) 296-48383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62821DLCT |
Description | IC REG BUCK ADJ 1A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-PowerVFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62821DLCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSON-HR (2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 25 | 21,18280 Kč | 529,57 Kč |
| 100 | 18,81210 Kč | 1 881,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,68284 Kč | 4 420,71 Kč |
| 500 | 17,00124 Kč | 8 500,62 Kč |
| 750 | 16,65981 Kč | 12 494,86 Kč |
| 1 250 | 16,28185 Kč | 20 352,31 Kč |
| 1 750 | 16,06083 Kč | 28 106,45 Kč |
| 2 500 | 15,84820 Kč | 39 620,50 Kč |
| 6 250 | 15,39056 Kč | 96 191,00 Kč |
| 12 500 | 15,11478 Kč | 188 934,75 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |





