Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-PowerVFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62821DLCR

DigiKey Part Number
296-50127-2-ND - Tape & Reel (TR)
296-50127-1-ND - Cut Tape (CT)
296-50127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62821DLCR
Description
IC REG BUCK ADJ 1A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 8-PowerVFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62821DLCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VSON-HR (2x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 146
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1019,73800 Kč197,38 Kč
2517,88200 Kč447,05 Kč
10015,83250 Kč1 583,25 Kč
25014,85568 Kč3 713,92 Kč
50014,26646 Kč7 133,23 Kč
1 00013,78162 Kč13 781,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,18275 Kč39 548,25 Kč
6 00012,88969 Kč77 338,14 Kč
9 00012,74287 Kč114 685,83 Kč
15 00012,58025 Kč188 703,75 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč