
TPS62812QWRWYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62812QWRWYRQ1TR-ND - Tape & Reel (TR) 296-TPS62812QWRWYRQ1CT-ND - Cut Tape (CT) 296-TPS62812QWRWYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62812QWRWYRQ1 |
Description | IC REG BUCK ADJ 2A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62812QWRWYRQ1 Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.8MHz ~ 4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.75V | Supplier Device Package 9-VQFN-HR (3x2) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,28000 Kč | 70,28 Kč |
| 10 | 52,68100 Kč | 526,81 Kč |
| 25 | 48,30960 Kč | 1 207,74 Kč |
| 100 | 43,49410 Kč | 4 349,41 Kč |
| 250 | 41,19964 Kč | 10 299,91 Kč |
| 500 | 40,65196 Kč | 20 325,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,27225 Kč | 111 816,75 Kč |
| Unit Price without VAT: | 70,28000 Kč |
|---|---|
| Unit Price with VAT: | 85,03880 Kč |



