
TPS62811MRWYRNEP | |
|---|---|
DigiKey Part Number | 296-TPS62811MRWYRNEPTR-ND - Tape & Reel (TR) 296-TPS62811MRWYRNEPCT-ND - Cut Tape (CT) 296-TPS62811MRWYRNEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62811MRWYRNEP |
Description | ENHANCED PRODUCT 6V, 1A ADJUSTAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 9-VFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 5.5V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 1.8MHz ~ 4MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -55°C ~ 150°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.75V | Supplier Device Package 9-VQFN-HR (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,11000 Kč | 179,11 Kč |
| 10 | 138,79700 Kč | 1 387,97 Kč |
| 25 | 128,73440 Kč | 3 218,36 Kč |
| 100 | 117,67490 Kč | 11 767,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 112,40396 Kč | 28 100,99 Kč |
| 500 | 109,22698 Kč | 54 613,49 Kč |
| 750 | 107,63631 Kč | 80 727,23 Kč |
| 1 250 | 105,87275 Kč | 132 340,94 Kč |
| 1 750 | 104,84277 Kč | 183 474,85 Kč |
| Unit Price without VAT: | 179,11000 Kč |
|---|---|
| Unit Price with VAT: | 216,72310 Kč |


