Buck Switching Regulator IC Positive Programmable 1.2V, 1.8V 1 Output 300mA 8-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62748YFPT

DigiKey Part Number
296-43000-2-ND - Tape & Reel (TR)
296-43000-1-ND - Cut Tape (CT)
296-43000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62748YFPT
Description
IC REG BUCK PROG 300MA 8DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 1.2V, 1.8V 1 Output 300mA 8-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62748YFPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.15V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1028,01100 Kč280,11 Kč
2525,48320 Kč637,08 Kč
10022,69250 Kč2 269,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25021,36336 Kč5 340,84 Kč
50020,56166 Kč10 280,83 Kč
75020,16004 Kč15 120,03 Kč
1 25019,71494 Kč24 643,67 Kč
1 75019,45495 Kč34 046,16 Kč
2 50019,20486 Kč48 012,15 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč