
TPS62748YFPR | |
|---|---|
DigiKey Part Number | 296-52029-2-ND - Tape & Reel (TR) 296-52029-1-ND - Cut Tape (CT) 296-52029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62748YFPR |
Description | IC REG BUCK PROG 300MA 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.2V, 1.8V 1 Output 300mA 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62748YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.15V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 23,01400 Kč | 230,14 Kč |
| 25 | 20,88880 Kč | 522,22 Kč |
| 100 | 18,54960 Kč | 1 854,96 Kč |
| 250 | 17,43168 Kč | 4 357,92 Kč |
| 500 | 17,20324 Kč | 8 601,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,98550 Kč | 47 956,50 Kč |
| 6 000 | 15,64043 Kč | 93 842,58 Kč |
| 9 000 | 15,46773 Kč | 139 209,57 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |


