
TPS62590TDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-36827-2-ND - Tape & Reel (TR) 296-36827-1-ND - Cut Tape (CT) 296-36827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62590TDRVRQ1 |
Description | IC REG BUCK ADJ 1A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62590TDRVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 32,10600 Kč | 321,06 Kč |
| 25 | 29,27120 Kč | 731,78 Kč |
| 100 | 26,14040 Kč | 2 614,04 Kč |
| 250 | 24,64912 Kč | 6 162,28 Kč |
| 500 | 23,75042 Kč | 11 875,21 Kč |
| 1 000 | 23,01045 Kč | 23 010,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,09655 Kč | 66 289,65 Kč |
| 6 000 | 21,64946 Kč | 129 896,76 Kč |
| 9 000 | 21,42552 Kč | 192 829,68 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |


