
TPS62561DDCT | |
|---|---|
DigiKey Part Number | 296-32513-2-ND - Tape & Reel (TR) 296-32513-1-ND - Cut Tape (CT) 296-32513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62561DDCT |
Description | IC REG BUCK ADJ 600MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62561DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,50000 Kč | 28,50 Kč |
| 10 | 20,78500 Kč | 207,85 Kč |
| 25 | 18,85040 Kč | 471,26 Kč |
| 100 | 16,70720 Kč | 1 670,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,68688 Kč | 3 921,72 Kč |
| 500 | 15,07104 Kč | 7 535,52 Kč |
| 750 | 14,76283 Kč | 11 072,12 Kč |
| 1 250 | 14,42122 Kč | 18 026,53 Kč |
| 1 750 | 14,22167 Kč | 24 887,92 Kč |
| 2 500 | 14,02957 Kč | 35 073,92 Kč |
| 6 250 | 13,61615 Kč | 85 100,94 Kč |
| 12 500 | 13,36697 Kč | 167 087,12 Kč |
| Unit Price without VAT: | 28,50000 Kč |
|---|---|
| Unit Price with VAT: | 34,48500 Kč |

