
TPS62510DRCT | |
|---|---|
DigiKey Part Number | 296-32512-2-ND - Tape & Reel (TR) 296-32512-1-ND - Cut Tape (CT) 296-32512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62510DRCT |
Description | IC REG BUCK ADJ 1.5A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62510DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 3.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.8V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 38,19500 Kč | 381,95 Kč |
| 25 | 34,88200 Kč | 872,05 Kč |
| 100 | 31,25130 Kč | 3 125,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,51900 Kč | 7 379,75 Kč |
| 500 | 28,47412 Kč | 14 237,06 Kč |
| 750 | 27,95113 Kč | 20 963,35 Kč |
| 1 250 | 27,37165 Kč | 34 214,56 Kč |
| 1 750 | 27,03294 Kč | 47 307,64 Kč |
| 2 500 | 26,70710 Kč | 66 767,75 Kč |
| 6 250 | 26,00574 Kč | 162 535,88 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |




