
TPS62293TDRVRQ1 | |
---|---|
DigiKey Part Number | 296-27886-2-ND - Tape & Reel (TR) 296-27886-1-ND - Cut Tape (CT) 296-27886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62293TDRVRQ1 |
Description | IC REG BUCK 1.8V 1A 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62293TDRVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 47,08000 Kč | 47,08 Kč |
10 | 34,80700 Kč | 348,07 Kč |
25 | 31,75320 Kč | 793,83 Kč |
100 | 28,40590 Kč | 2 840,59 Kč |
250 | 26,80988 Kč | 6 702,47 Kč |
500 | 25,84712 Kč | 12 923,56 Kč |
1 000 | 25,05474 Kč | 25 054,74 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 24,07608 Kč | 72 228,24 Kč |
6 000 | 23,59713 Kč | 141 582,78 Kč |
Unit Price without VAT: | 47,08000 Kč |
---|---|
Unit Price with VAT: | 56,96680 Kč |