
TPS62260TDDCRQ1 | |
|---|---|
DigiKey Part Number | 296-40842-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62260TDDCRQ1 |
Description | IC REG BUCK ADJ 600MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62260TDDCRQ1 Models |
Category | Voltage - Output (Max) 6V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Frequency - Switching 2.25MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2V | Supplier Device Package SOT-23-THIN |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,37470 Kč | 64 124,10 Kč |
| Unit Price without VAT: | 21,37470 Kč |
|---|---|
| Unit Price with VAT: | 25,86339 Kč |

