
TPS62240DDCT | |
|---|---|
DigiKey Part Number | 296-22466-2-ND - Tape & Reel (TR) 296-22466-1-ND - Cut Tape (CT) 296-22466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62240DDCT |
Description | IC REG BUCK ADJ 300MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 300mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62240DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,58100 Kč | 235,81 Kč |
| 25 | 21,40120 Kč | 535,03 Kč |
| 100 | 19,00950 Kč | 1 900,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,87012 Kč | 4 467,53 Kč |
| 500 | 17,18308 Kč | 8 591,54 Kč |
| 750 | 16,83872 Kč | 12 629,04 Kč |
| 1 250 | 16,45722 Kč | 20 571,52 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


