
TPS62239EVM-574 | |
|---|---|
DigiKey Part Number | 296-49335-ND |
Manufacturer | |
Manufacturer Product Number | TPS62239EVM-574 |
Description | EVAL BOARD TPS622311 TPS62235 |
Customer Reference | |
Detailed Description | TPS622311, TPS62235, TPS62239 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 3 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1V, 1.1V, 1.2V | |
Current - Output | 500mA, 500mA, 500mA | |
Voltage - Input | 2.05V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz, 3MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS622311, TPS62235, TPS62239 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 234,68000 Kč | 1 234,68 Kč |
| Unit Price without VAT: | 1 234,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 493,96280 Kč |


