
TPS62239DRYR | |
|---|---|
DigiKey Part Number | 296-50587-2-ND - Tape & Reel (TR) 296-50587-1-ND - Cut Tape (CT) 296-50587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62239DRYR |
Description | IC REG BUCK 1V 500MA 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 1 Output 500mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62239DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.05V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,98700 Kč | 169,87 Kč |
| 25 | 15,36200 Kč | 384,05 Kč |
| 100 | 13,56260 Kč | 1 356,26 Kč |
| 250 | 12,70548 Kč | 3 176,37 Kč |
| 500 | 12,18892 Kč | 6 094,46 Kč |
| 1 000 | 11,76350 Kč | 11 763,50 Kč |
| 2 500 | 11,31440 Kč | 28 286,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,04365 Kč | 55 218,25 Kč |
| 10 000 | 10,82088 Kč | 108 208,80 Kč |
| 15 000 | 10,70932 Kč | 160 639,80 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |



