
TPS62230DRYT | |
|---|---|
DigiKey Part Number | 296-24484-2-ND - Tape & Reel (TR) 296-24484-1-ND - Cut Tape (CT) 296-24484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62230DRYT |
Description | IC REG BUCK 2.5V 500MA 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 500mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62230DRYT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-SON (1.45x1) |
Voltage - Input (Min) 2.05V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 24,96400 Kč | 249,64 Kč |
| 25 | 22,67400 Kč | 566,85 Kč |
| 100 | 20,15480 Kč | 2 015,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,95348 Kč | 4 738,37 Kč |
| 500 | 18,22854 Kč | 9 114,27 Kč |
| 750 | 17,86565 Kč | 13 399,24 Kč |
| 1 250 | 17,46356 Kč | 21 829,45 Kč |
| 1 750 | 17,22843 Kč | 30 149,75 Kč |
| 2 500 | 17,00232 Kč | 42 505,80 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |



