
TPS62220DDCT | |
|---|---|
DigiKey Part Number | 296-15793-2-ND - Tape & Reel (TR) 296-15793-1-ND - Cut Tape (CT) 296-15793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62220DDCT |
Description | IC REG BUCK ADJ 400MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 400mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62220DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,74400 Kč | 257,44 Kč |
| 25 | 23,40000 Kč | 585,00 Kč |
| 100 | 20,81950 Kč | 2 081,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,58860 Kč | 4 897,15 Kč |
| 500 | 18,84612 Kč | 9 423,06 Kč |
| 750 | 18,47460 Kč | 13 855,95 Kč |
| 1 250 | 18,06265 Kč | 22 578,31 Kč |
| 1 750 | 17,82202 Kč | 31 188,53 Kč |
| 2 500 | 17,59044 Kč | 43 976,10 Kč |
| 6 250 | 17,09200 Kč | 106 825,00 Kč |
| 12 500 | 16,79165 Kč | 209 895,62 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |


