
TPS62207DBVT | |
|---|---|
DigiKey Part Number | 296-17197-2-ND - Tape & Reel (TR) 296-17197-1-ND - Cut Tape (CT) 296-17197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62207DBVT |
Description | IC REG BUCK 1.2V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62207DBVT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3670MF-1.2/NOPB | Texas Instruments | 2 198 | LM3670MF-1.2/NOPBCT-ND | 31,92000 Kč | Similar |
| LM3670MFX-1.2/NOPB | Texas Instruments | 822 | 296-38115-1-ND | 27,09000 Kč | Similar |
| ADP2108AUJZ-1.2-R7 | Analog Devices Inc. | 4 564 | 505-ADP2108AUJZ-1.2-R7CT-ND | 52,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 25,42900 Kč | 254,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,74532 Kč | 4 686,33 Kč |
| 500 | 18,03014 Kč | 9 015,07 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

