
TPS62205DBVR | |
|---|---|
DigiKey Part Number | 296-46389-2-ND - Tape & Reel (TR) 296-46389-1-ND - Cut Tape (CT) 296-46389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62205DBVR |
Description | IC REG BUCK 2.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62205DBVR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP2108AUJZ-2.5-R7 | Analog Devices Inc. | 2 543 | ADP2108AUJZ-2.5-R7CT-ND | 52,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 23,29600 Kč | 232,96 Kč |
| 25 | 21,14760 Kč | 528,69 Kč |
| 100 | 18,77200 Kč | 1 877,20 Kč |
| 250 | 17,64040 Kč | 4 410,10 Kč |
| 500 | 16,95802 Kč | 8 479,01 Kč |
| 1 000 | 16,78409 Kč | 16 784,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,70231 Kč | 47 106,93 Kč |
| 6 000 | 15,36272 Kč | 92 176,32 Kč |
| 9 000 | 15,19268 Kč | 136 734,12 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |

