Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Introducing Power by Linear

ADP2108AUJZ-2.5-R7

DigiKey Part Number
ADP2108AUJZ-2.5-R7TR-ND - Tape & Reel (TR)
ADP2108AUJZ-2.5-R7CT-ND - Cut Tape (CT)
ADP2108AUJZ-2.5-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2108AUJZ-2.5-R7
Description
IC REG BUCK 2.5V 600MA TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP2108AUJZ-2.5-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-5
Voltage - Input (Min)
2.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3671MF-2.5/NOPBTexas Instruments1 028LM3671MF-2.5/NOPBCT-ND41,50000 KčSimilar
LM3671MFX-2.5/NOPBTexas Instruments2 427296-51273-1-ND36,71000 KčSimilar
TPS62205DBVRTexas Instruments30 107296-46389-1-ND31,91000 KčSimilar
TPS62205DBVTTexas Instruments1 070296-12721-1-ND37,54000 KčSimilar
In-Stock: 2 543
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,56000 Kč52,56 Kč
1038,97900 Kč389,79 Kč
2535,61280 Kč890,32 Kč
10031,90470 Kč3 190,47 Kč
25030,13536 Kč7 533,84 Kč
50029,35620 Kč14 678,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00027,10610 Kč81 318,30 Kč
6 00026,57561 Kč159 453,66 Kč
Manufacturers Standard Package
Unit Price without VAT:52,56000 Kč
Unit Price with VAT:63,59760 Kč