SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62200DBVT

DigiKey Part Number
296-27026-2-ND - Tape & Reel (TR)
296-27026-1-ND - Cut Tape (CT)
296-27026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62200DBVT
Description
IC REG BUCK ADJ 300MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 300mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TPS62200DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 383
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25018,79176 Kč4 697,94 Kč
50018,07480 Kč9 037,40 Kč
75017,71568 Kč13 286,76 Kč
1 25017,31775 Kč21 647,19 Kč
1 75017,08514 Kč29 898,99 Kč
2 50016,86156 Kč42 153,90 Kč
6 25016,37980 Kč102 373,75 Kč
12 50016,08944 Kč201 118,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
133,89000 Kč33,89 Kč
1024,75500 Kč247,55 Kč
2522,47280 Kč561,82 Kč
10019,98280 Kč1 998,28 Kč
Digi-Reel®
QuantityUnit PriceExt Price
133,50000 Kč33,50 Kč
1024,46800 Kč244,68 Kč
2522,21240 Kč555,31 Kč
10019,75110 Kč1 975,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:33,50000 Kč
Unit Price with VAT:40,53500 Kč