
TPS62170QDSGTQ1 | |
|---|---|
DigiKey Part Number | 296-50118-2-ND - Tape & Reel (TR) 296-50118-1-ND - Cut Tape (CT) 296-50118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62170QDSGTQ1 |
Description | IC REG BUCK ADJ 500MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 500mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62170QDSGTQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.25MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Max) 17V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62170QDSGRQ1 | Texas Instruments | 2 868 | 296-47379-1-ND | 35,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 Kč | 43,17 Kč |
| 10 | 31,86700 Kč | 318,67 Kč |
| 25 | 29,02240 Kč | 725,56 Kč |
| 100 | 25,91090 Kč | 2 591,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,42512 Kč | 6 106,28 Kč |
| 500 | 23,52960 Kč | 11 764,80 Kč |
| 750 | 23,08120 Kč | 17 310,90 Kč |
| 1 250 | 22,58434 Kč | 28 230,43 Kč |
| 1 750 | 22,29382 Kč | 39 014,18 Kč |
| 2 500 | 22,01448 Kč | 55 036,20 Kč |
| Unit Price without VAT: | 43,17000 Kč |
|---|---|
| Unit Price with VAT: | 52,23570 Kč |

