
TPS62162QDSGTQ1 | |
|---|---|
DigiKey Part Number | 296-48202-2-ND - Tape & Reel (TR) 296-48202-1-ND - Cut Tape (CT) 296-48202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62162QDSGTQ1 |
Description | IC REG BUCK 3.3V 1A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62162QDSGTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,10000 Kč | 46,10 Kč |
| 10 | 34,16400 Kč | 341,64 Kč |
| 25 | 31,16240 Kč | 779,06 Kč |
| 100 | 27,86390 Kč | 2 786,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 26,28892 Kč | 6 572,23 Kč |
| 500 | 25,34042 Kč | 12 670,21 Kč |
| 750 | 24,86539 Kč | 18 649,04 Kč |
| 1 250 | 24,33886 Kč | 30 423,58 Kč |
| 1 750 | 24,03104 Kč | 42 054,32 Kč |
| 2 500 | 23,73514 Kč | 59 337,85 Kč |
| 6 250 | 23,09798 Kč | 144 362,38 Kč |
| Unit Price without VAT: | 46,10000 Kč |
|---|---|
| Unit Price with VAT: | 55,78100 Kč |






