Low-Side Gate Driver IC Non-Inverting 8-MLP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN3227TMPX

DigiKey Part Number
FAN3227TMPXTR-ND - Tape & Reel (TR)
FAN3227TMPXCT-ND - Cut Tape (CT)
FAN3227TMPXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN3227TMPX
Description
IC GATE DRVR LOW-SIDE 8MLP
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-MLP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
FAN3227TMPX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
12ns, 9ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-MLP (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 995
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1022,11100 Kč221,11 Kč
2520,04880 Kč501,22 Kč
10017,78530 Kč1 778,53 Kč
25016,70768 Kč4 176,92 Kč
50016,05802 Kč8 029,01 Kč
1 00015,52298 Kč15 522,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,86238 Kč44 587,14 Kč
6 00014,53898 Kč87 233,88 Kč
9 00014,37710 Kč129 393,90 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč