
TPS62160DSGT | |
|---|---|
DigiKey Part Number | 296-30226-2-ND - Tape & Reel (TR) 296-30226-1-ND - Cut Tape (CT) 296-30226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62160DSGT |
Description | IC REG BUCK ADJ 1A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62160DSGT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 31,64400 Kč | 316,44 Kč |
| 25 | 28,81760 Kč | 720,44 Kč |
| 100 | 25,71840 Kč | 2 571,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,24092 Kč | 6 060,23 Kč |
| 500 | 23,35020 Kč | 11 675,10 Kč |
| 750 | 22,90405 Kč | 17 178,04 Kč |
| 1 250 | 22,40974 Kč | 28 012,17 Kč |
| 1 750 | 22,12085 Kč | 38 711,49 Kč |
| 2 500 | 21,84296 Kč | 54 607,40 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |



